SLPIPB50BSO1EH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 280 руб.
от 10 шт. —
7 170 руб.
от 100 шт. —
5 200 руб.
Добавить в корзину 1 шт.
на сумму 9 280 руб.
Описание
Connectors, Interconnects\Terminals - Specialized Connectors
Terminal Male, Pin (Plug) Connector Crimp 1/0 AWG
Технические параметры
Base Product Number | SLPIPB50 -> |
Color | Orange |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | RoHS Compliant |
Terminal Type | Male, Pin (Plug) |
Termination | Crimp |
Wire Gauge | 1/0 AWG |
Brand: | Amphenol Industrial |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Current Rating: | 200 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Orange |
Housing Gender: | Male |
Housing Material: | Thermoplastic(TP) |
Insert / Contact Gender: | Pin(Male) |
IP Rating: | IP67 |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable |
Number of Positions: | 1 Position |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Plugs |
Series: | SurLok EMI |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Tradename: | SurLok Plus |
Voltage Rating: | 1 kV |
Wire Gauge Max: | 1 AWG |