TJ0251560000G, 2P 5.08MM PLUG PLUGGABLE TERM BLK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт. —
190 руб.
от 25 шт. —
165 руб.
от 50 шт. —
161.68 руб.
Добавить в корзину 6 шт.
на сумму 1 680 руб.
Описание
2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180В° Free Hanging (In-Line)
Технические параметры
Base Product Number | TJ02 -> |
Color | Green |
Contact Material | Copper Alloy |
Contact Mating Finish | Tin |
Current - UL | 12A |
ECCN | EAR99 |
Features | Retention Latches (Non-Wire Side) |
Housing Material | Thermoplastic Resin |
HTSUS | 8536.69.4040 |
Insulation Height | 0.594"" (15.09mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Number of Levels | 1 |
Number of Positions | 2 |
Operating Temperature | -40В°C ~ 115В°C |
Package | Bulk |
Pitch | 0.200"" (5.08mm) |
Plug Wire Entry | 180В° |
Positions Per Level | 2 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Screw Size | M3 |
Termination Style | Screw - Rising Cage Clamp |
Torque - Screw | 0.56 Nm (5.0 Lb-In) |
Type | Plug, Female Sockets |
Voltage - UL | 300V |
Wire Gauge or Range - AWG | 12-24 AWG |
Wire Gauge or Range - mmВІ | 1-2.5mmВІ |
Wire Strip Length | 7-8mm |
Brand: | Amphenol Anytek |
Connection Method: | Screw |
Current Rating: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 350 |
Manufacturer: | Amphenol |
Mounting Style: | Cable Mounts |
Number of Positions: | 2 Position |
Part # Aliases: | TJ02515600J0G |
Pitch: | 5.08 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Plugs |
Subcategory: | Terminal Blocks |
Termination Style: | Screw |
Voltage Rating: | 300 V |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 24 AWG |