NHD-0212WH-AYGH-JT#, LCD Character Display Modules & Accessories STN- GRAY Transfl 55.7 x 32.0

NHD-0212WH-AYGH-JT#, LCD Character Display Modules & Accessories STN- GRAY Transfl 55.7 x 32.0
Изображения служат только для ознакомления,
см. техническую документацию
149 шт., срок 6-8 недель
3 110 руб.
от 5 шт.2 870 руб.
от 10 шт.2 610 руб.
от 50 шт.2 294.60 руб.
Добавить в корзину 1 шт. на сумму 3 110 руб.
Номенклатурный номер: 8005270700
Артикул: NHD-0212WH-AYGH-JT#
Бренд: Newhaven Display

Описание

Opto-electronics\Displays\LCD Displays\LCD Character Display Modules & Accessories
LCD Character and Graphic Displays These custom and standard monochrome character and graphic LCDs from Newhaven Display have a wide variety of backlight color combinations. These devices feature a low power backlight, higher brightness per watt, wide operating temperature, positive and negative image options, as well as industry standard sizes and interfaces. Newhaven Display has expanded their line of LCD Character and Graphic Displays! View the

Технические параметры

Background Colour: Gray
Backlight Type: LED Yellow-Green
Brand: Newhaven Display
Character Count x Line: 12x2
Display Mode: Transflective
Factory Pack Quantity: 1
Fluid Type: STN Negative
Interface Type: Parallel
Manufacturer: Newhaven Display
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 55.7 mm x 32 mm x 9.7 mm
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: LCD Character Display Modules & Accessories
Product Type: LCD Character Displays
Product: LCD Character Display Modules
Subcategory: Displays
Touch Panel: Without Touch Panel
Вес, г 16

Техническая документация

Datasheet
pdf, 1178 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.