RTV103-85ML
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
72 шт., срок 7-9 недель
5 440 руб.
от 10 шт. —
4 650 руб.
Добавить в корзину 1 шт.
на сумму 5 440 руб.
Альтернативные предложения1
Номенклатурный номер: 8005795906
Бренд: M.G. Chemicals
Описание
RTV Silicones
MG Chemicals RTV Silicones are used to protect against environmental elements such as moisture, as well as physical force. They offer excellent protection and can be removed for repair work. Silicones are ideal for high-temperature fluctuations. MG Chemicals offers several types of RTV Silicones including general use, optically clear, thermally conductive, extreme high/extreme low temperature, and flame retardant.
MG Chemicals RTV Silicones are used to protect against environmental elements such as moisture, as well as physical force. They offer excellent protection and can be removed for repair work. Silicones are ideal for high-temperature fluctuations. MG Chemicals offers several types of RTV Silicones including general use, optically clear, thermally conductive, extreme high/extreme low temperature, and flame retardant.
Технические параметры
Brand: | MG Chemicals |
Description/Function: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | MG Chemicals |
Product Category: | Chemicals |
Product Type: | Chemicals |
Product: | Silicones |
Size: | 2.8 oz |
Subcategory: | Supplies |
Type: | 1 Part Adhesive Sealant |
Вес, г | 106.2 |
Техническая документация
Datasheet
pdf, 248 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.