AD7417ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 450 руб.
от 10 шт. —
2 930 руб.
от 48 шт. —
2 620 руб.
от 144 шт. —
2 110.06 руб.
Добавить в корзину 1 шт.
на сумму 3 450 руб.
Описание
Sensor Solutions
Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.
Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.
Технические параметры
Accuracy | ±2°C |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | Serial(2-Wire, I2C) |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 450 |
Maximum Supply Current (uA) | 1000 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Digital |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Resolution (bit) | 10 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Typical Operating Supply Voltage (V) | 3.3|5 |
Accuracy: | +/-2 C |
Brand: | Analog Devices |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 600 uA |
Output Type: | Digital |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 10 bit |
Series: | AD7417 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | User Programmable |
Category | Integrated Circuits(ICs) |
Family | Thermal Management |
Package / Case | 16-SOIC |
Sensing Temperature | -40°C ~ 125°C |
Series | * |
Standard Package | 1 |
Voltage - Supply | 2.7 V ~ 5.5 V |