3312NH3, DC Fans DC Tubeaxial Fan, 92x92x32mm, 12VDC, 78CFM, 6.7W, 50dBA, 4350RPM, Ball Bearing

Фото 1/2 3312NH3, DC Fans DC Tubeaxial Fan, 92x92x32mm, 12VDC, 78CFM, 6.7W, 50dBA, 4350RPM, Ball Bearing
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
13 510 руб.
Добавить в корзину 1 шт. на сумму 13 510 руб.
Альтернативные предложения2
Номенклатурный номер: 8004985121
Артикул: 3312NH3
Бренд: EBM-PAPST

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Critical Medical Products
ebm-papst Critical Medical Products are designed to meet the complex requirements encountered in the medical technology field, including compact sizes, efficiency, and quiet operation. ebm-papst has engineered a wide range of fans and motors that are compact, efficient, and virtually silent, delivering the precision needed while keeping patient comfort top of mind. ebm-papst fans and blowers are ideal for use in CAT / PET scans (X-ray equipment), hospital beds, medical-related equipment, blood gas analyzers, and CPAP devices. Applications for the motors and drives include ventilation and respiratory monitors, MRI / operating tables, imaging machinery, patient lifters, dialysis machines, and respirators. ebm-papst Critical Medical Products are essential components in the medical industry.

Технические параметры

Размеры рамы,мм 92x92
Толщина,мм 32
Рабочее напряжение,В 12
Тип подшипника Ball
Частота вращения,об./мин. 4350
Шум, дБA 50
Производительность,м.куб./мин. 78
Потребляемая мощность, Вт 6.7
Brand: ebm-papst
Current Type: DC
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Plastic
IP Rating: IP20
Manufacturer: ebm-papst
Product Category: DC Fans
Product Type: DC Fans
Series: 3300N
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Tubeaxial
Approval Agency UL
ECCN EAR99
Fan Type Tubeaxial
HTSUS 8414.59.6590
Lifetime @ Temp. 50000 Hrs @ 40В°C
Material - Blade Polyamide(PA), Nylon, Fiberglass Reinforced
Material - Frame Polybutylene Terephthalate(PBT), Fiberglass Reinf
Moisture Sensitivity Level (MSL) 1(Unlimited)
Noise 50.0dB(A)
Operating Temperature -4 ~ 167В°F(-20 ~ 75В°C)
Package Bulk
RoHS Status ROHS3 Compliant
Series 3300N->
Size / Dimension Square-92mm L x 92mm H
Termination 2 Wire Leads
Voltage Range 6 ~ 14VDC
Weight 0.419 lb(190.06 g)
Width 32.00mm
Вес, г 190

Техническая документация

Datasheet
pdf, 717 КБ
Datasheet 3312NH3
pdf, 439 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.