AFBR-S20M2UV

AFBR-S20M2UV
Изображения служат только для ознакомления,
см. техническую документацию
465 900 руб.
Добавить в корзину 1 шт. на сумму 465 900 руб.
Номенклатурный номер: 8005796644
Бренд: Broadcom Limited

Описание

AFBR-S20M2xx Qmini NIR-miniature USB Spectrometers
Broadcom ® AFBR-S20M2xx Qmini NIR-miniature USB Spectrometers are compact in design and enables tight integration in applications where space is limited, like mobile analysis devices. These spectrometers enable tight integration to suit a large number of OEM requirements. The optical sensor development tools feature powerful onboard processing and evaluation. Applications include process control and monitoring, color measurement, chemical analysis, quality control, system integration, counterfeit detection, environmental analysis, biomedical, and light analysis.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -15 C
Operating Supply Voltage: 5 V
Product Category: Optical Sensor Development Tools
Product Type: Optical Sensor Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: Qmini UV
Type: Spectrometer

Техническая документация

Datasheet
pdf, 233 КБ