SN74ALS580BN

Фото 1/2 SN74ALS580BN
Изображения служат только для ознакомления,
см. техническую документацию
1 500 руб.
от 20 шт.1 160 руб.
от 40 шт.1 100 руб.
от 100 шт.887.28 руб.
Добавить в корзину 1 шт. на сумму 1 500 руб.
Номенклатурный номер: 8005796647
Бренд: Texas Instruments

Описание

Integrated Circuits (ICs)\Logic - Latches
D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-PDIP

Технические параметры

Base Product Number 74ALS580 ->
Circuit 8:8
Current - Output High, Low 2.6mA, 24mA
Delay Time - Propagation 6ns
ECCN EAR99
HTSUS 8542.39.0001
Independent Circuits 1
Logic Type D-Type Transparent Latch
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature 0В°C ~ 70В°C
Output Type Tri-State
Package Tube
Package / Case 20-DIP (0.300"", 7.62mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74ALS ->
Supplier Device Package 20-PDIP
Voltage - Supply 4.5V ~ 5.5V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 20
Function: Transparent
High Level Output Current: -2.6 mA
Logic Family: ALS
Logic Type: Inverting
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Channels: 8 Channels
Number of Circuits: 8
Number of Input Lines: 8 Line
Number of Output Lines: 8 Line
Operating Supply Current: 26 mA
Operating Supply Voltage: 5 V
Output Type: 3-State
Package / Case: PDIP-20
Packaging: Tube
Polarity: Inverting
Product Category: Latches
Product Type: Latches
Propagation Delay Time: 18 ns
Reset Type: No Reset
Series: SN74ALS580B
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: D-Type

Дополнительная информация

Калькуляторы группы «Логические - Регистры-защелки»
Типы корпусов импортных микросхем