Q16F1CXXR12E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 шт., срок 7-9 недель
6 690 руб.
Добавить в корзину 1 шт.
на сумму 6 690 руб.
Альтернативные предложения1
Описание
Optoelectronics\Panel Indicators, Pilot Lights
LED Panel Indicator Red Diffused 100В° 12V 20mA Quick Connect - 0.110" (2.8mm)
Технические параметры
California Prop 65 | Warning Information |
Current | 20mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Ingress Protection | IP67 |
Lamp Color | Red |
Lens Color | Red |
Lens Size | 10.00mm Dia |
Lens Style | Round with Flat Top |
Lens Transparency | Diffused |
Millicandela Rating | 10mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Panel Cutout Dimensions | 0.63"" (16.00mm) |
Panel Cutout Shape | Round |
Ratings | DC |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination Style | Quick Connect - 0.110"" (2.8mm) |
Type | LED |
Viewing Angle | 100В° |
Voltage | 12V |
Brand: | Apem |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
If - Forward Current: | 20 mA |
Illumination Color: | Red |
IP Rating: | IP67 |
LED Size: | 10 mm |
Lens Color/Style: | Red, Diffused |
Lens Color: | Red |
Lens Transparency: | Diffused |
Luminous Intensity: | 10 mcd |
Manufacturer: | Apem |
Mounting Hole Size: | 16 mm |
Mounting Style: | Panel Mount |
Mounting Type: | Nut and Washer |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Series: | Q16 |
Subcategory: | LED Indication |
Termination Style: | Solder Tab |
Tradename: | Q |
Vf - Forward Voltage: | 12 V |
Viewing Angle: | 100 deg |
Техническая документация
Datasheet
pdf, 3854 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.