1301460116

1301460116
Изображения служат только для ознакомления,
см. техническую документацию
27 030 руб.
от 5 шт.23 750 руб.
Добавить в корзину 1 шт. на сумму 27 030 руб.
Номенклатурный номер: 8005798220
Бренд: Molex

Описание

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Brand: Molex
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
Product Type: AC Power Plugs & Receptacles
Product: Plugs
Series: 130146
Subcategory: Power Connectors
Tradename: Woodhead Watertite
Voltage Rating: 125 V

Техническая документация