A4890
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 950 руб.
от 10 шт. —
29 820 руб.
Добавить в корзину 1 шт.
на сумму 35 950 руб.
Альтернативные предложения1
Описание
Relays\Solid State Relays
Solid State SPST-NO (1 Form A) Hockey Puck
Технические параметры
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0080 |
Load Current | 90A |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | AC, Zero Cross |
Package | Bulk |
Package / Case | Hockey Puck |
RoHS Status | RoHS Compliant |
Series | A48 -> |
Termination Style | Screw Terminal |
Voltage - Input | 90 ~ 280VAC |
Voltage - Load | 80V ~ 530V |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Input Type | AC |
Minimum Input Voltage (V) | 90 |
Maximum Input Voltage (V) | 280 |
Maximum Input Current (mA) | 4(Typ) |
Maximum Output Voltage (V) | 530 |
Maximum Output Current (A) | 90 |
Output Device | SCR |
I/O Isolation Voltage (V) | 4000 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Pin Count | 4 |
Mounting | Screw |
Package Height | 22.9 |
Package Length | 58.4 |
Package Width | 45.7 |
PCB changed | 4 |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 90 VAC to 280 VAC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 5 mA to 10 mA |
IP Rating: | IP00 |
Load Current Rating: | 90 A |
Load Voltage Rating: | 48 VAC to 530 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Output Type: | SCR |
Package/Case: | Hockey Puck |
Pd - Power Dissipation: | 500 mW |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
REACH - SVHC: | Details |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | Series 1 |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | SSR |
Техническая документация
Datasheet
pdf, 2918 КБ
Datasheet
pdf, 907 КБ
Datasheet
pdf, 2924 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ