CD74HCT73M

Фото 1/2 CD74HCT73M
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.250 руб.
от 50 шт.223 руб.
от 100 шт.176.85 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8005800472
Бренд: Texas Instruments

Описание

CD74HC73/CD74HCT73 Dual J-K Flip-Flops
Texas Instruments CD74HC73/CD74HCT73 Dual J-K Flip-Flops utilize silicon gate CMOS technology to achieve operating speeds equivalent to LSTTL parts. These devices exhibit the low power consumption of standard CMOS integrated circuits, together with the ability to drive 10 LSTTL loads.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 50
Function: Dual Negative Edge Triggered
High Level Output Current: -4 mA
Input Type: Single-Ended
Logic Family: HCT
Logic Type: J-K Type Flip-Flop
Low Level Output Current: 4 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2
Number of Circuits: 2
Number of Input Lines: 2
Number of Output Lines: 1
Operating Supply Voltage: 4.5 V to 5.5 V
Operating Temperature Range: -55 C to+125 C
Output Type: Differential
Package / Case: SOIC-14
Packaging: Tube
Polarity: Inverting, Non-Inverting
Product Category: Flip Flops
Product Type: Flip Flops
Propagation Delay Time: 38 ns
Quiescent Current: 4 uA
Reset Type: Reset
Series: CD74HCT73
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V

Дополнительная информация

Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем