DC2237A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 790 руб.
Добавить в корзину 1 шт.
на сумму 17 790 руб.
Описание
LTM8064 ВµModuleВ® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Технические параметры
Base Product Number | LTM8064 -> |
Board Type | Fully Populated |
Current - Output | 6A |
ECCN | EAR99 |
Frequency - Switching | 325kHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Buck |
RoHS Status | Not applicable |
Series | ВµModuleВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | LTM8064 |
Voltage - Input | 7.5V ~ 58V |
Voltage - Output | 5V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LTM8064 |
Input Voltage: | 58 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 6 A |
Output Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTM8064 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTM8064 |
Type: | Voltage Regulator-Switching Regulator |
Техническая документация
Похожие товары
ST Microelectronics
20 940 руб.