ACPL-077L-000E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 110 руб.
от 10 шт. —
720 руб.
от 100 шт. —
514 руб.
от 500 шт. —
403.02 руб.
Добавить в корзину 1 шт.
на сумму 1 110 руб.
Номенклатурный номер: 8005801985
Бренд: Broadcom Limited
Описание
Isolators\Optoisolators - Logic Output
Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 35kV/Вµs CMTI 8-SO
Технические параметры
Base Product Number | ACPL-077 -> |
Common Mode Transient Immunity (Min) | 35kV/Вµs |
Current - Output / Channel | 10mA |
Data Rate | 25MBd |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Input Type | Logic |
Inputs - Side 1/Side 2 | 1/0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Output Type | Push-Pull, Totem Pole |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 4ns, 3ns |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SO |
Voltage - Isolation | 3750Vrms |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V |
Brand: | Broadcom/Avago |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fall Time: | 3 ns |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Output Current: | 10 mA |
Output Type: | Photo IC |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 4 ns |
Subcategory: | Optocouplers |
Техническая документация
Datasheet ACPL-077L-000E
pdf, 647 КБ