SS30V-400021
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
от 10 шт. —
540 руб.
от 25 шт. —
509 руб.
от 50 шт. —
480.70 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Описание
Filters\Common Mode Chokes
2,1 мГн при 1 кГц, 2 линии, синфазный дроссель, сквозное отверстие, 4 А, DCR, 70 мОм
Технические параметры
Current Rating (Max) | 4A |
DC Resistance (DCR) (Max) | 70mOhm |
ECCN | EAR99 |
Filter Type | Power Line |
Height (Max) | 1.339"" (34.00mm) |
HTSUS | 8504.31.4065 |
Inductance @ Frequency | 2.1mH @ 1kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature | -25В°C ~ 120В°C |
Package | Bulk |
Package / Case | Vertical, 4 PC Pin |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SS -> |
Size / Dimension | 1.220"" L x 0.886"" W (31.00mm x 22.50mm) |
Voltage Rating - AC | 250V |
Brand: | KEMET |
Diameter: | 31 mm |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Filter Type: | Common mode |
Inductance: | 2.1 mH |
Manufacturer: | KEMET |
Maximum DC Current: | 4 A |
Maximum DC Resistance: | 70 mOhms |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Package / Case: | Tray |
Packaging: | Tray |
Part # Aliases: | UAL30V40002100 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | AC Line Filters |
Series: | SS30V |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 1 KHz |