HS2PCAP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
88 шт., срок 7-9 недель
640 руб.
от 10 шт. —
510 руб.
Добавить в корзину 1 шт.
на сумму 640 руб.
Альтернативные предложения2
Описание
HS Dura-Pull™ Push-Pull Connectors
Switchcraft HS Dura-Pull™ Push-Pull Connectors offer blind mating and a push-pull locking mechanism that is easy to operate while preventing accidental disconnection. The series is waterproof to IP68 and provides 360° electromagnetic interference (EMI) shielding. These compact connectors feature a 0.5" connector size while three cable clamp sizes accommodate a wide range of cable diameters up to 5.5mm. Switchcraft HS Dura-Pull Push-Pull Connectors are ideal for use in electronics applications, medical devices, outdoor data acquisition devices, and more.
Switchcraft HS Dura-Pull™ Push-Pull Connectors offer blind mating and a push-pull locking mechanism that is easy to operate while preventing accidental disconnection. The series is waterproof to IP68 and provides 360° electromagnetic interference (EMI) shielding. These compact connectors feature a 0.5" connector size while three cable clamp sizes accommodate a wide range of cable diameters up to 5.5mm. Switchcraft HS Dura-Pull Push-Pull Connectors are ideal for use in electronics applications, medical devices, outdoor data acquisition devices, and more.
Техническая документация
Datasheet
pdf, 519 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.