HEL-777-A-U-0

HEL-777-A-U-0
Изображения служат только для ознакомления,
см. техническую документацию
23 400 руб.
от 25 шт.16 090 руб.
Добавить в корзину 1 шт. на сумму 23 400 руб.
Номенклатурный номер: 8005803083

Описание

Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Accuracy: +/-0.1%
Brand: Honeywell
Description/Function: Resistance Temperature Detector
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Honeywell
Mounting Style: Through Hole
Operating Supply Current: 2 mA
Product Category: Industrial Temperature Sensors
Product Type: Temperature Sensors
Product: Temperature Sensors
Resistance: 1 kOhms
Subcategory: Sensors
Technology: RTD
Temperature Range: -40 C to+125 C

Техническая документация

Datasheet
pdf, 283 КБ