PT10LV10-104A2020-I-PM-S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
180 руб.
от 10 шт. —
160 руб.
от 25 шт. —
128 руб.
от 50 шт. —
122.93 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Описание
Potentiometers
Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, according to IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount, and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial, and temperature control.
Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, according to IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount, and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial, and temperature control.
Технические параметры
Линейка Продукции | PT10 |
Максимальная Рабочая Температура | 70°C |
Материал элемента | Углерод |
Минимальная Рабочая Температура | -25°C |
Монтаж Потенциометра | Сквозное Отверстие |
Сопротивление Дорожки | 100кОм |
Температурный Коэффициент | ±300млн-¹/°C |
Тип подстроечного потенциометра | Single Turn |
Тип регулировки | Top Adjust |
Форма / размер подстроечного потенциометра | Круглая, 10мм |
Adjustment: | Top Adjust |
Brand: | Amphenol Piher |
Element Type: | Carbon |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Orientation: | Vertical Adjustment |
Product Category: | Trimmer Resistors-Through Hole |
Product Type: | Trimmer Resistors |
Product: | Single Turn |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Taper: | Linear |
Temperature Coefficient: | 300 PPM/C |
Termination Style: | Through Hole |
Вес, г | 0.1 |