NMK1205SAC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1643 шт., срок 7-9 недель
2 310 руб.
от 5 шт. —
2 230 руб.
от 10 шт. —
2 140 руб.
от 25 шт. —
1 976.44 руб.
Добавить в корзину 1 шт.
на сумму 2 310 руб.
Альтернативные предложения1
Описание
Murata DC/DC Converters: NMK Series - EXPANSION
Now available - 15 and 24 Vin models.
Murata Power Solutions offers the Single Output DC-DC Converter series NMK featuring an industrial temperature range from -40ºC to 85ºC and 3kVDC isolation with 5V output minimum efficiency of 80% at 2W. Available in an industry standard SIP packaging, the NMK DC-DC Converter offers a power upgrade path from the 1W NMV series. View the entire series.
Now available - 15 and 24 Vin models.
Murata Power Solutions offers the Single Output DC-DC Converter series NMK featuring an industrial temperature range from -40ºC to 85ºC and 3kVDC isolation with 5V output minimum efficiency of 80% at 2W. Available in an industry standard SIP packaging, the NMK DC-DC Converter offers a power upgrade path from the 1W NMV series. View the entire series.
Технические параметры
Application: | Industrial |
Brand: | Murata Power Solutions |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Industry: | Industrial |
Input Voltage, Max: | 13.2 V |
Input Voltage, Min: | 10.8 V |
Input Voltage: | 10.8 V to 13.2 V |
Isolation Voltage: | 3 kV |
Manufacturer: | Murata |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 400 mA |
Output Power: | 2 W |
Output Voltage-Channel 1: | 5 V |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | NMK |
Subcategory: | DC-DC Converter |
Application | Industrial |
Factory Pack Quantity | 25 |
Industry | Industrial |
Input Voltage | 10.8 V to 13.2 V |
Input Voltage Max | 13.2 V |
Input Voltage Min | 10.8 V |
Isolation Voltage | 3 kV |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Outputs | 1 Output |
Output Current-Channel 1 | 400 mA |
Output Power | 2 W |
Output Voltage-Channel 1 | 5 V |
Packaging | Tube |
Product | Isolated |
Series | NMK |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.