DRV5033AJQLPGM

DRV5033AJQLPGM
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 10 шт.180 руб.
от 25 шт.139 руб.
от 50 шт.133.39 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8005804976
Бренд: Texas Instruments

Описание

DRV5033/DRV5033-Q1 Hall Effect Sensor

Texas Instruments DRV5033/DRV5033-Q1 Digital-Omnipolar-Switch Hall Effect Sensor is a chopper-stabilized Hall Effect Sensor that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features. The DRV5033/DRV5033-Q1 responds the same to both polarities of magnetic field direction. When the applied magnetic flux density exceeds the BOP threshold, the DRV5033/DRV5033-Q1 open-drain output goes low. The output stays low until the field decreases to less than BRP, and then the output goes to high impedance. The output current sink capability is 30mA. A wide operating voltage range from 2.5V to 38V with reverse polarity protection up to -22V makes the device suitable for a wide range of industrial applications. Internal protection functions are provided for reverse supply conditions, load dump, and output short circuit or over current. The Texas Instruments DRV5033-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 3000
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Maximum Output Current 30 mA
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Operating Point Min/Max 3 mT to 12 mT
Operating Supply Current 2.7 mA
Operating Supply Voltage 38 V
Output Type Open Drain
Output Voltage 38 V
Package / Case TO-92-3
Packaging Reel
Product Category Board Mount Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp) 1 mT to 5 mT
RoHS Details
Series DRV5033
Supply Voltage - Max 38 V
Supply Voltage - Min 2.5 V
Type Omnipolar Hall Sensor
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Output Current: 30 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 3 mT to 12 mT
Operating Supply Current: 2.7 mA
Operating Supply Voltage: 38 V
Output Type: Open Drain
Output Voltage: 38 V
Package / Case: TO-92-3
Packaging: Ammo Pack
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): 1 mT to 5 mT
Series: DRV5033
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.5 V
Type: Omnipolar

Техническая документация

Datasheet DRV5033AJQDBZR
pdf, 1357 КБ