DC1171A-B

Фото 1/2 DC1171A-B
Изображения служат только для ознакомления,
см. техническую документацию
30 980 руб.
Добавить в корзину 1 шт. на сумму 30 980 руб.
Номенклатурный номер: 8005805125
Бренд: Analog Devices

Описание

Development Boards, Kits, Programmers\Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
LTC3851 - DC / DC, Step Down 1, оценочная плата неизолированных выходов

Технические параметры

Base Product Number LTC3851 ->
Board Type Fully Populated
Current - Output 15A
ECCN EAR99
Frequency - Switching 400kHz
HTSUS 8473.30.1180
Main Purpose DC/DC, Step Down
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Outputs and Type 1, Non-Isolated
Package Box
REACH Status REACH Unaffected
Regulator Topology Buck
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Utilized IC / Part LTC3851
Voltage - Input 4.5V ~ 14V
Voltage - Output 1.5V
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 4.5 V to 14 V
Manufacturer: Analog Devices Inc.
Output Voltage: 1.5 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Series: LTC3851
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC3851EGN
Type: Voltage Regulator-Switching Regulator

Техническая документация

Datasheet
pdf, 327 КБ
Datasheet DC1171A-B
pdf, 471 КБ