SN74LV541APWT

SN74LV541APWT
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.250 руб.
от 25 шт.229 руб.
от 100 шт.176.30 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8005808674
Бренд: Texas Instruments

Описание

SN74LV541A/-Q1 Automotive Octal Buffers/Drivers
Texas Instruments SN74LV541A/SN74LV541A-Q1 Automotive Octal Buffers/Drivers offer 3-state outputs designed for 2V to 5.5V V CC operation. The SN74LV541A-Q1 is AEC-Q100 qualified for automotive applications. The active low output enables pins (OE1 and OE2) to control all eight channels. Furthermore, the TI SN74LV541A/SN74LV541A-Q1 are configured so that both must be low for the outputs to be active.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1000
Function: Buffer/Line Driver
High Level Output Current: -16 mA
Input Signal Type: Single-Ended
Logic Family: LV
Logic Type: CMOS
Low Level Output Current: 16 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Operating Supply Current: 20 uA
Operating Supply Voltage: 2 V to 5.5 V
Output Type: 3-State
Package / Case: TSSOP-20
Polarity: Inverting, Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.3 ns at 5 V
Quiescent Current: 20 uA
Series: SN74LV541A
Subcategory: Logic ICs
Supply Current - Max: 20 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Technology: CMOS

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем