DC1208A, Power Management IC Development Tools LTC4151 Demo Board - 80V High Side Power

Фото 1/2 DC1208A, Power Management IC Development Tools LTC4151 Demo Board - 80V High Side Power
Изображения служат только для ознакомления,
см. техническую документацию
23 340 руб.
Добавить в корзину 1 шт. на сумму 23 340 руб.
Номенклатурный номер: 8004972541
Артикул: DC1208A
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
Монитор тока LTC4151: Оценочная плата управления питанием высокого уровня

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 7 V to 75 V
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Series: LTC4151
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC4151CDD
Type: Current, Power & Voltage Monitor
Base Product Number LTC4151 ->
ECCN EAR99
Embedded No
Function Current Monitor: High Side
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status Not applicable
Secondary Attributes IВІC Interface
Software Download http://ltspice.linear.com/software/ltcqev.exe
Supplied Contents Board(s)
Type Power Management
Utilized IC / Part LTC4151
Video File WHAT IS LINDUINO?ADI Sponsors InnovateFPGA Design
Вес, г 340.8

Техническая документация

Datasheet
pdf, 436 КБ
Datasheet DC1208A
pdf, 234 КБ