PTH04T220WAS

Фото 1/2 PTH04T220WAS
Изображения служат только для ознакомления,
см. техническую документацию
5 910 руб.
Добавить в корзину 1 шт. на сумму 5 910 руб.
Номенклатурный номер: 8005810638
Бренд: Texas Instruments

Описание

Power Supplies - Board Mount\DC DC Converters
Неизолированный модуль PoL DC Преобразователь постоянного тока 1 Выход 0,69 ~ 3,6 В 16 А 2,2 В - вход 5,5 В

Технические параметры

Applications ITE (Commercial)
Base Product Number PTH04 ->
Current - Output (Max) 16A
ECCN EAR99
Efficiency 94%
Features Remote On/Off, OCP, OTP, UVLO
HTSUS 8504.40.9580
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Outputs 1
Operating Temperature -40В°C ~ 85В°C
Package Tray
Package / Case 11-SMD Module
REACH Status REACH Affected
RoHS Status RoHS non-compliant
Series PTH04T220W ->
Size / Dimension 0.95"" L x 0.75"" W x 0.36"" H (24.1mm x 19.1mm x
Type Non-Isolated PoL Module
Voltage - Input (Max) 5.5V
Voltage - Input (Min) 2.2V
Voltage - Output 1 0.69 ~ 3.6V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 42
Industry: Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.2 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 16 A
Output Voltage-Channel 1: 3.6 V
Packaging: Tray
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: PTH04T220W
Subcategory: DC-DC Converter