335-10-104-00-160000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
55 шт., срок 7-9 недель
1 550 руб.
от 51 шт. —
1 050 руб.
Добавить в корзину 1 шт.
на сумму 1 550 руб.
Альтернативные предложения1
Описание
Low-Profile Interconnect Sockets
Mill-Max Low-Profile Interconnect Sockets are reliable, compact sockets for minimizing interconnect height. These low-profile sockets feature an above-board height of just 2.11mm (.083"), providing a convenient way of connecting boards or devices. These Mill-Max sockets are ideal for medical wearables and implantable devices and come in single- and double-row versions.
Mill-Max Low-Profile Interconnect Sockets are reliable, compact sockets for minimizing interconnect height. These low-profile sockets feature an above-board height of just 2.11mm (.083"), providing a convenient way of connecting boards or devices. These Mill-Max sockets are ideal for medical wearables and implantable devices and come in single- and double-row versions.
Технические параметры
Brand: | Mill-Max |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 51 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Polyester(PCT) |
Manufacturer: | Mill-Max |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 335 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Type: | Pin Strip |
Техническая документация
Datasheet
pdf, 133 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.