TBP01R1-508-07BE, Pluggable Terminal Blocks Terminal block, pluggable, 5.08, receptical, 7 pole, blue

TBP01R1-508-07BE, Pluggable Terminal Blocks Terminal block, pluggable, 5.08, receptical, 7 pole, blue
Изображения служат только для ознакомления,
см. техническую документацию
442 шт., срок 7-9 недель
230 руб.
от 10 шт.110 руб.
от 100 шт.93 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8004806138
Артикул: TBP01R1-508-07BE
Бренд: CUI Inc

Описание

Connectors\Terminal Blocks\Pluggable Terminal Blocks
Pluggable Terminal Blocks
CUI Devices Pluggable Terminal Block connectors offer various orientations, pitches, and housing styles. These blocks feature 2 to 24 pole counts, 3.5mm ~ 7.62mm pitches, and 500MΩ insulation. The pluggable terminal block connectors are both UL and CE safety certified and operate within a -40°C to 130°C temperature range.

Технические параметры

Brand: CUI Devices
Color: Blue
Contact Plating: Tin
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: CUI Devices
Mounting Angle: Horizontal
Mounting Style: Through Hole
Number of Positions: 7 Position
Packaging: Bag
Pitch: 5.08 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Headers
Series: TBP01R1-508
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 300 V

Техническая документация

Datasheet
pdf, 341 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.