AMC1300EVM

AMC1300EVM
Изображения служат только для ознакомления,
см. техническую документацию
15 880 руб.
Добавить в корзину 1 шт. на сумму 15 880 руб.
Номенклатурный номер: 8005812680
Бренд: Texas Instruments

Описание

AMC130xEVM Current Sensing Evaluation Module

Texas Instruments AMC130xEVM Current Sensing Evaluation Module (EVM) is a platform for evaluating the AMC1300 or AMC1301. The AMC1300 and AMC1301 are 7kV reinforced isolation amplifiers designed for use in current shunt measuring applications. The AMC1300EVM allows the user to explore all the features of the AMC1300 device. The Texas Instruments AMC1301EVM enables the user to explore all the features of the AMC1301 device.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Texas Instruments
Operating Supply Voltage: 2.7 V to 5.5 V
Product Category: Amplifier IC Development Tools
Product Type: Amplifier IC Development Tools
Product: Evaluation Modules
Series: AMC1300
Subcategory: Development Tools
Tool Is For Evaluation Of: AMC1300
Type: Isolation Amplifiers