ISO7842-EVM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 880 руб.
Добавить в корзину 1 шт.
на сумму 15 880 руб.
Описание
ISO7842EVM Evaluation Module
Texas Instruments ISO7842EVM Evaluation Module helps designers evaluate the ISO78xx series digital isolators performance. It supports the fast development and analysis of isolated systems. Each of these digital isolators provides galvanic isolation up to 5700V RMS for 1 minute per UL and 8000V PK per VDE. Texas Instruments ISO7842EVM Evaluation Module supports the evaluation of any of the TI quad-channel digital isolators in a 16-pin SOIC package.
Texas Instruments ISO7842EVM Evaluation Module helps designers evaluate the ISO78xx series digital isolators performance. It supports the fast development and analysis of isolated systems. Each of these digital isolators provides galvanic isolation up to 5700V RMS for 1 minute per UL and 8000V PK per VDE. Texas Instruments ISO7842EVM Evaluation Module supports the evaluation of any of the TI quad-channel digital isolators in a 16-pin SOIC package.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2 |
For Use With: | ISO7842 |
Manufacturer: | Texas Instruments |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Evaluation Modules |
Series: | ISO7842 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ISO7842 |
Type: | Digital Isolator |