EV28-3.0-02-5M0

EV28-3.0-02-5M0
Изображения служат только для ознакомления,
см. техническую документацию
16252 шт., срок 7-9 недель
1 320 руб.
от 10 шт.990 руб.
от 25 шт.867 руб.
от 50 шт.743.14 руб.
Добавить в корзину 1 шт. на сумму 1 320 руб.
Альтернативные предложения1
Номенклатурный номер: 8005815602
Бренд: Schaffner

Описание

Filters for Medical Devices
Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to 250V AC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

Технические параметры

Brand: Schaffner
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 5 mH
Manufacturer: Schaffner
Maximum DC Current: 3 A
Maximum DC Resistance: 79 mOhms
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: 29.2 mm x 21 mm x 34.7 mm
Part # Aliases: EV28-3.0-02-5M0 EV28-3.0-02-5M0 801064
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Series: EV
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Tolerance: 30%

Техническая документация

Datasheet
pdf, 1594 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.