L0603B220KPWFT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
86 руб.
от 25 шт. —
73 руб.
от 50 шт. —
66.53 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Описание
Inductors, Coils, Chokes\Fixed Inductors
22ВµH Unshielded Wirewound Inductor 130mA 3.7Ohm 0603 (1608 Metric)
Технические параметры
Current Rating (Amps) | 130mA |
DC Resistance (DCR) | 3.7Ohm |
ECCN | EAR99 |
Frequency - Self Resonant | 16MHz |
Height - Seated (Max) | 0.035"" (0.90mm) |
HTSUS | 8504.50.8000 |
Inductance | 22ВµH |
Inductance Frequency - Test | 2.52MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0603 (1608 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | L-PWF -> |
Shielding | Unshielded |
Size / Dimension | 0.063"" L x 0.031"" W (1.60mm x 0.80mm) |
Supplier Device Package | 0603 (1608 Metric) |
Tolerance | В±10% |
Type | Wirewound |
Video File | KEMET METCOM MPX Power Inductors | Digi-Key Daily |
Application: | High Current |
Brand: | KEMET |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Core Material: | Ferrite |
Core Type: | Wirewound |
Factory Pack Quantity: | 3000 |
Inductance: | 22 uH |
Manufacturer: | KEMET |
Maximum DC Current: | 130 mA |
Maximum DC Resistance: | 3.7 Ohms |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 0603(1608 metric) |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Self Resonant Frequency: | 16 MHz |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 2.52 MHz |
Tolerance: | 10% |
Type: | High Power Inductor |