60AD18-8-M-060C

60AD18-8-M-060C
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 850 руб.
от 10 шт.18 730 руб.
Добавить в корзину 1 шт. на сумму 22 850 руб.
Альтернативные предложения1
Номенклатурный номер: 8005816188
Бренд: Grayhill

Описание

60A NavCoders

Grayhill 60A Series NavCoders are three-in-one human interface devices (HID) that combine a joystick, an optical encoder, and a pushbutton on a single shaft to provide directional and rotational control. The 60A Series NavCoders from Grayhill improve operator safety by integrating three interface technologies that allow the user to navigate, scroll, and select options with very little hand movement. The joystick manipulates a cursor in four or eight directions, the optical encoder facilitates sequential scrolling through menu options, and the pushbutton performs on-screen menu selects, all without the user having to change controls. The 60A series NavCoders have a longer life than the mechanical counterparts, with 1 million rotational cycles of operation.

Технические параметры

Brand: Grayhill
Color: Black
Current Rating: 20 mA
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Optical Encoder with Joystick and Pushbutton
For Use With: Aerospace, Automotive, Medical
Manufacturer: Grayhill
Product Category: Joysticks
Product Type: Joysticks
Product: Joysticks
Subcategory: Human Machine Interfaces
Voltage Rating: 5 VDC

Техническая документация

Datasheet
pdf, 2259 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.