MCP601-I/SN, Микросхема, операционный усилитель, 2,8МГц, 2,7-5,5В, Ch: 1, SO8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
Кратность заказа 3 шт.
от 6 шт. —
150 руб.
Добавить в корзину 3 шт.
на сумму 630 руб.
Описание
Описание Микросхема, операционный усилитель, 2,8МГц, 2,7-5,5В, Ch: 1, SO8 Характеристики
Категория | Микросхема |
Тип | операционный усилитель |
Монтаж | SMD |
Кол-во каналов | 1 |
Мин.напряжение питания, В | 2.7 |
Макс.напряжение питания, В | 5.5 |
Особенности | rail-to-rail output |
Технические параметры
Amplifier Type | General Purpose |
Base Product Number | MCP601 -> |
Current - Input Bias | 1pA |
Current - Output / Channel | 22mA |
Current - Supply | 230ВµA |
ECCN | EAR99 |
Gain Bandwidth Product | 2.8MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Rail-to-Rail |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 2.3V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 700ВµV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 6V |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Amplifier |
Maximum Input Bias Current (uA) | 0.00006 5.5V 85C |
Maximum Input Offset Current (uA) | 0.000001(Typ)5.5V |
Maximum Input Offset Voltage (mV) | 2 5.5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 0.325 5.5V |
Maximum Single Supply Voltage (V) | 6 |
Minimum CMRR (dB) | 75 |
Minimum CMRR Range (dB) | 75 to 80 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 80 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | Yes |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Type | Low Power Amplifier |
Typical Gain Bandwidth Product (MHz) | 2.8 |
Typical Input Bias Current (uA) | 0.000001 5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 29 5.5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006 5.5V |
Typical Output Current (mA) | 30(Max) |
Typical Settling Time (ns) | 4500 |
Typical Single Supply Voltage (V) | 3|5 |
Typical Slew Rate (V/us) | 2.3 5.5V |
Typical Voltage Gain (dB) | 115 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Package Type | SOIC |
Typical Gain Bandwidth Product | 2.8MHz |
Typical Input Voltage Noise Density | 29nV/√Hz |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Slew Rate | 2.3V/µs |
Typical Voltage Gain | 115 dB |
Width | 3.9mm |
Brand | Microchip Technology |
CMRR - Common Mode Rejection Ratio | 75 dB |
en - Input Voltage Noise Density | 29 nV/sqrt Hz |
Factory Pack Quantity | 100 |
GBP - Gain Bandwidth Product | 2.8 MHz |
Height | 1.25 mm(Min) |
Ib - Input Bias Current | 60 pA |
In - Input Noise Current Density | 0.0006 pA/sqrt Hz |
Length | 4.9 mm |
Manufacturer | Microchip |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 23 uA |
Operating Supply Voltage | 2.7 V to 5.5 V |
Output Current per Channel | 22 mA |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 80 dB |
RoHS | Details |
Series | MCP601 |
Shutdown | No Shutdown |
SR - Slew Rate | 2.3 V/us |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Technology | CMOS |
Unit Weight | 0.019048 oz |
Voltage Gain dB | 115 dB |
Vos - Input Offset Voltage | 2 mV |
Вес, г | 0.08 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем