PIC12F683-I/MD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
810 руб.
от 25 шт. —
680 руб.
от 100 шт. —
613 руб.
Добавить в корзину 1 шт.
на сумму 810 руб.
Описание
Functional Safety Solutions Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, this is implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state, to full redundancy where failures should not only be detected but also corrected without any interruption or degradation of service.
Технические параметры
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Data Bus Width: | 8 bit |
Data RAM Size: | 128 B |
Data RAM Type: | RAM |
Factory Pack Quantity: | 91 |
Interface Type: | RS-232, USB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 4 Channel |
Number of I/Os: | 6 I/O |
Number of Timers/Counters: | 3 Timer |
Package/Case: | DFN-8 |
Packaging: | Tube |
Processor Series: | PIC12F |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 3.5 kB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Watchdog Timers: | Watchdog Timer |
Device Core | 8 bit MCU |
Family Name | PIC12 |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 8 |
Техническая документация
Datasheet
pdf, 1916 КБ
Datasheet PIC12F683
pdf, 2986 КБ