BQ25710EVM-017

Фото 1/2 BQ25710EVM-017
Изображения служат только для ознакомления,
см. техническую документацию
43 520 руб.
Добавить в корзину 1 шт. на сумму 43 520 руб.
Номенклатурный номер: 8005817984
Бренд: Texas Instruments

Описание

Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
Оценочная плата управления питанием зарядного устройства BQ25710

Технические параметры

Base Product Number BQ25710 ->
ECCN EAR99
Function Battery Charger
HTSUS 8504.40.9580
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
Secondary Attributes On-Board Test Points
Supplied Contents Board(s)
Type Power Management
Utilized IC / Part BQ25710
Brand: Texas Instruments
Description/Function: BQ2571x evaluation module
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: BQ2571x
Input Voltage: 3.5 V to 24 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: 0 C
Output Current: 8 A
Output Voltage: 19.2 V
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Modules
Series: BQ25710
Subcategory: Development Tools
Tool Is For Evaluation Of: BQ25710
Type: Battery Management

Техническая документация

Datasheet
pdf, 1233 КБ