FL1M-6FW-1-R24V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
291 шт., срок 7-9 недель
1 800 руб.
от 35 шт. —
1 200 руб.
от 105 шт. —
912 руб.
Добавить в корзину 1 шт.
на сумму 1 800 руб.
Альтернативные предложения1
Номенклатурный номер: 8005819339
Бренд: Mallory
Описание
FL1M Panel Mount LEDs
Mallory Sonalert FL1M Panel Mount LEDs are state-of-the-art LEDs that are available in screw terminal or wire termination types. These LEDs come in different colors such as red, green, yellow, blue, and white. The FL1M LEDs offer 6mm, 8mm, and 12mm panel hole sizes. These LEDs feature 20mA maximum LED current, 2V to 380V rated voltage, and IP65 or IP50 body styles. The FL1M LEDs employ convex, flat, and rounded front shapes.
Mallory Sonalert FL1M Panel Mount LEDs are state-of-the-art LEDs that are available in screw terminal or wire termination types. These LEDs come in different colors such as red, green, yellow, blue, and white. The FL1M LEDs offer 6mm, 8mm, and 12mm panel hole sizes. These LEDs feature 20mA maximum LED current, 2V to 380V rated voltage, and IP65 or IP50 body styles. The FL1M LEDs employ convex, flat, and rounded front shapes.
Технические параметры
Диаметр Монтажного Отверстия | 6мм |
Линейка Продукции | FL1M Series |
Прямой Ток | 20мА |
Рабочее Напряжение | 24В |
Рейтинг IP / NEMA | IP65 |
Сила Света | 1.5кд |
Цвет Светодиода | Red |
Brand: | Mallory Sonalert |
Factory Pack Quantity: Factory Pack Quantity: | 35 |
Illumination Color: | Red |
IP Rating: | IP65 |
Lens Shape: | Round |
Luminous Intensity: | 1500 mcd |
Manufacturer: | Mallory Sonalert |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Mounting Hole Size: | 6 mm |
Mounting Type: | Panel Mount |
Operating Temperature Range: | -20 C to+85 C |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Series: | FL1M |
Subcategory: | LED Indication |
Termination Style: | Wire |
Viewing Angle: | 35 deg |
Wavelength/Color Temperature: | 622 nm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.