TPS3824-30DBVT

TPS3824-30DBVT
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 10 шт.440 руб.
от 25 шт.395 руб.
от 100 шт.325.76 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Номенклатурный номер: 8005819713
Бренд: Texas Instruments

Описание

Integrated Circuits (ICs)\PMIC - Supervisors
Супервайзер Push-Pull, Тотемный столб 1 канал СОТ-23-5

Технические параметры

Base Product Number TPS3824 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Voltages Monitored 1
Operating Temperature -40В°C ~ 85В°C (TA)
Output Push-Pull, Totem Pole
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SC-74A, SOT-753
REACH Status REACH Unaffected
Reset Active High/Active Low
Reset Timeout 120ms Minimum
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-5
Type Simple Reset/Power-On Reset
Voltage - Threshold 2.63V
Accuracy: 2.4%
Battery Backup Switching: No Backup
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Watchdog Timer
Manual Reset: No Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 15 uA
Output Type: Active High, Active Low, Push-Pull
Overvoltage Threshold: 2.69 V
Package / Case: SOT-23-5
Pd - Power Dissipation: 437 mW
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 200 ms
Series: TPS3824-30
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.1 V
Threshold Voltage: 2.63 V
Type: Voltage Monitors
Undervoltage Threshold: 2.63 V
Watchdog Timers: Watchdog

Техническая документация

Datasheet TPS382x
pdf, 931 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем