AD9510/PCBZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
73 730 руб.
Добавить в корзину 1 шт.
на сумму 73 730 руб.
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
AD9510 Clock Distribution Timing Evaluation Board
Технические параметры
Base Product Number | AD9510 -> |
ECCN | EAR99 |
Function | Clock Distribution |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Timing |
Utilized IC / Part | AD9510 |
Brand: | Analog Devices |
Description/Function: | Multi-Output Clock Generator |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 1.6 GHz, 1.2 GHz |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Evaluation Boards |
Series: | AD9510 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD9510 |
Type: | Clock Distributions |
Техническая документация
Datasheet
pdf, 956 КБ