0022057048
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
от 10 шт. —
330 руб.
от 100 шт. —
252 руб.
от 1000 шт. —
175.46 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Описание
Описание Гнездо, провод-плата, "папа", KK 254, 2,54мм, PIN: 4, на защелки Характеристики
Категория | Разъем |
Технические параметры
Applications | Automotive, General Purpose, Medical, Telecommunications |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 60.0Вµin(1.52Вµm) |
Contact Finish Thickness - Post | 60.0Вµin(1.52Вµm) |
Contact Length - Mating | 0.264"(6.70mm) |
Contact Length - Post | 0.150"(3.81mm) |
Contact Material | Brass |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | - |
Fastening Type | Friction Lock |
Features | - |
Ingress Protection | - |
Insulation Color | Natural |
Insulation Height | 0.228"(5.80mm) |
Insulation Material | Polyamide(PA66), Nylon 6/6 |
Manufacturer | Molex |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 4 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Operating Temperature | - |
Overall Contact Length | - |
Packaging | Bulk |
Part Status | Active |
Pitch - Mating | 0.100"(2.54mm) |
Row Spacing - Mating | - |
Series | KK 7395 |
Shrouding | Shrouded-1 Wall |
Style | Board to Board or Cable |
Termination | Solder |
Voltage Rating | - |
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 25 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 4/Contact |
Maximum Operating Temperature (°C) | 80 |
Maximum Voltage Rating | 500V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 4 |
PPAP | No |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Tradename | KK |
Type | Wire to Board |
Техническая документация
Datasheet
pdf, 122 КБ
Документация
pdf, 29 КБ