FFB0812SHE-R00
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
467 шт., срок 7-9 недель
5 660 руб.
от 10 шт. —
4 750 руб.
от 25 шт. —
4 300 руб.
от 50 шт. —
3 682.46 руб.
Добавить в корзину 1 шт.
на сумму 5 660 руб.
Альтернативные предложения1
Номенклатурный номер: 8005821556
Бренд: Delta Electonics
Описание
Server & Storage Fans
Delta Electronics Server and Storage Fans are cooling solutions that meet the demands of performance and efficiency in smaller spaces. Delta Server and Storage Fans include IU, 2U, and other industry-standard server cooling systems. High-efficiency blade design avoids airflow separation, optimizing rotor and stator blades for higher efficiency.
Delta Electronics Server and Storage Fans are cooling solutions that meet the demands of performance and efficiency in smaller spaces. Delta Server and Storage Fans include IU, 2U, and other industry-standard server cooling systems. High-efficiency blade design avoids airflow separation, optimizing rotor and stator blades for higher efficiency.
Технические параметры
Airflow: | 68.5 CFM(1.94 m3/min) |
Bearing Type: | Ball |
Brand: | Delta Electronics |
Current Type: | DC |
Depth: | 38 mm |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Features: | Locked Rotor Sensor |
Housing Material: | Plastic |
Manufacturer: | Delta Electronics |
Noise: | 48.5 dBA |
Operating Supply Voltage: | 12 VDC |
Packaging: | Bulk |
Power Rating: | 6.96 W |
Pressure Type: | 14 mmAq |
Product Category: | DC Fans |
Product Type: | DC Fans |
Series: | FFB |
Speed: | 4900 RPM |
Subcategory: | Fans, Blowers & Accessories |
Termination Style: | Wire Leads-3 |
Type: | Tubeaxial |
Вес, г | 170 |
Техническая документация
Datasheet
pdf, 109 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.