PI4IOE5V9554LE

PI4IOE5V9554LE
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 10 шт.340 руб.
от 96 шт.245 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8005822146
Бренд: DIODES INC.

Описание

I/O Expanders Diodes Incorporated I/O Expanders provide up to 16-bits of General Purpose Input/Output (GPIO) expansion for I2C-bus/SMBus applications. These expanders include up to two 8-bit registers to configure the input and output. Diodes Incorporated I/O expanders also include up to two dedicated 8-bit registers to configure the polarity. The data for each input or output is kept in the corresponding input port or output port registers. These registers can be read by the system master. The I/O expanders feature high driving capability, low power supply, individual I/O configuration, 5V tolerance, and smaller packaging. These expanders provide a simple solution when additional I/O is needed for ACPI power switches, sensors, pushbuttons, LEDs, and fans.

Технические параметры

Brand: Diodes Incorporated
ESD Protection: 4 kV
Factory Pack Quantity: 96
Interface Type: I2C, Serial, SMBus
Interrupt Output: With Interrupt
Manufacturer: Diodes Incorporated
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 8 I/O
Operating Supply Current: 104 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Type: Open Drain
Package/Case: TSSOP-16
Packaging: Tube
Pd - Power Dissipation: 400 mW
Product Category: Interface-I/O Expanders
Product Type: I/O Expanders
Product: I/O Expanders
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Type: I2C, SMBus

Техническая документация

Datasheet
pdf, 494 КБ

Дополнительная информация

Калькуляторы группы «Расширители портов ввода-вывода»
Типы корпусов импортных микросхем