G23270006

Фото 1/2 G23270006
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.130 руб.
от 50 шт.105 руб.
от 100 шт.90.10 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8005822268
Бренд: DIODES INC.

Описание

Crystals, Oscillators, Resonators\Crystals
32.768kHz В±20ppm Crystal 6pF 40 kOhms Cylindrical Can, Radial

Технические параметры

ECCN EAR99
ESR (Equivalent Series Resistance) 40 kOhms
Frequency 32.768kHz
Frequency Tolerance В±20ppm
Height - Seated (Max) 0.244"" (6.20mm)
HTSUS 8541.60.0010
Load Capacitance 6pF
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Mode Fundamental
Operating Temperature -10В°C ~ 60В°C
Package Bulk
Package / Case Cylindrical Can, Radial
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Size / Dimension 0.079"" Dia x 0.236"" L (2.00mm x 6.00mm)
Type kHz Crystal (Tuning Fork)
Brand: Diodes Incorporated
Diameter: 2 mm
Drive Level: 1 uW
ESR: 40 kOhms
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency: 32.768 kHz
Lead Spacing: 0.7 mm
Load Capacitance: 6 pF
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Mounting Style: Through Hole
Package/Case: Cylinder
Packaging: Bulk
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Series: G2
Subcategory: Crystals
Termination Style: Radial
Tolerance: 20 PPM
Tradename: SaRonix-eCera
Type: Quartz Crystal

Техническая документация