TPL5110QDDCTQ1

TPL5110QDDCTQ1
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 10 шт.270 руб.
от 25 шт.255 руб.
от 100 шт.196.36 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8005822389
Бренд: Texas Instruments

Описание

TPL5110/TPL5110-Q1 Nano-Power System Timer
Texas Instruments TPL5110/TPL5110-Q1 Nano-Power System Timer is a low-power timer with an integrated MOSFET driver ideal for power gating in duty-cycled or battery-powered applications. Consuming only 35nA, the TPL5110/TPL5110-Q1 can enable the power supply line and drastically reduce the overall system standby current during the sleep time. Such power savings enable the use of significantly smaller batteries making it well suited for energy harvesting or wireless sensor applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Internal Timers: 1 Timer
Operating Supply Current: 35 nA
Package / Case: SOT-23-6
Product Category: Timers & Support Products
Product Type: Timers & Support Products
Product: Timers
Qualification: AEC-Q100
Series: TPL5110-Q1
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Type: Nano Timer

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем