RGC1A60D60KGU, RGC Series Solid State Relay, 70 A Load, DIN Rail Mount, 600 V ac Load, 32 V dc Control

Фото 1/2 RGC1A60D60KGU, RGC Series Solid State Relay, 70 A Load, DIN Rail Mount, 600 V ac Load, 32 V dc Control
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 640 руб.
Добавить в корзину 1 шт. на сумму 36 640 руб.
Альтернативные предложения1
Номенклатурный номер: 8002723874
Артикул: RGC1A60D60KGU
Бренд: Carlo Gavazzi

Описание

Relays & Signal Conditioning\Relays\Solid State Relays
The RGC series of solid state contactors from Carlo Gavazzi are an evolution of the solid state switches and provide an opportunity to maximise panel space with the smallest contactor at 17.

Технические параметры

Control Voltage Range 4 → 32 V dc
Load Voltage Range 42 → 600V ac
Maximum Control Voltage 32 V dc
Maximum Load Current 70 A
Maximum Load Voltage 600 V ac
Maximum Operating Temperature +80°C
Maximum Turn On Time 1 s
Minimum Control Voltage 4 V dc
Minimum Load Current 400 mA
Minimum Load Voltage 42 V ac
Minimum Operating Temperature -40°C
Mounting Type DIN Rail
Number of Poles 1
Off State Leakage Current 3 mA
Operating Temperature Range -40 →+80°C
Output Device Varistor
Relay Type Solid State Relay
Series RGC
Switching Type Zero Cross
Terminal Type Screw
Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.49.0065
Load Current 60A
Moisture Sensitivity Level (MSL) Not Applicable
Output Type AC, Zero Cross
Package Bulk
Package / Case SSR with Integrated Heat Sink
RoHS Status RoHS Compliant
Termination Style Screw Terminal
Voltage - Input 4 ~ 32VDC
Voltage - Load 42 ~ 600V

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.