SEN-12041, Touch Sensor Development Tools Capacitive Touch Breakout - AT42QT1010
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38 шт., срок 7-9 недель
1 930 руб.
Добавить в корзину 1 шт.
на сумму 1 930 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Touch Sensor Development Tools
Breakout BoardsSparkFun Breakout Boards are the perfect shortcut to prototype something and get it up and running quickly. Breakout Boards are available in many options for a variety of project needs. Use the boards to attach a motor driver, LED, MCU or whatever is needed to prototype a design.
Технические параметры
Brand: | SparkFun |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | SparkFun Electronics |
Product Category: | Touch Sensor Development Tools |
Product Type: | Touch Sensor Development Tools |
Subcategory: | Development Tools |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Sensing Range | 1 Button/Key |
Sensor Type | Touch, Capacitive |
Series | QTouchв„ў -> |
Supplied Contents | Board(s) |
Utilized IC / Part | AT42QT1010 |
Voltage - Supply | 1.8V ~ 5V |
Вес, г | 3.81 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.