MIC706SMY

MIC706SMY
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 25 шт.290 руб.
от 100 шт.248 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8005827478

Описание

Integrated Circuits (ICs)\PMIC - Supervisors
Supervisor 1 Channel 8-SOIC

Технические параметры

Base Product Number MIC706 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Voltages Monitored 1
Operating Temperature -40В°C ~ 85В°C (TA)
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
Reset Active Low
Reset Timeout 140ms Minimum
RoHS Status ROHS3 Compliant
Supplier Device Package 8-SOIC
Type Simple Reset/Power-On Reset
Voltage - Threshold 2.93V
Battery Backup Switching: No Backup
Brand: Microchip Technology
Factory Pack Quantity: 95
Features: Internal Hysteresis
Manual Reset: Manual Reset
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 60 uA
Output Current: 20 mA
Output Type: Active High, Active Low
Package/Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 400 mW
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 200 ms
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.4 V
Threshold Voltage: 4.4 V
Type: Voltage Supervisory
Watchdog Timers: Watchdog

Техническая документация

Datasheet
pdf, 426 КБ
Datasheet
pdf, 431 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем