GG0L0C-P03QJ00-0000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 шт., срок 6-8 недель
14 380 руб.
от 10 шт. —
11 960 руб.
от 25 шт. —
10 710 руб.
Добавить в корзину 1 шт.
на сумму 14 380 руб.
Номенклатурный номер: 8005827500
Бренд: ODU
Описание
Metal Circular Connectors
ODU Metal Circular Connectors feature pin-and-groove keying and push-pull locking in a metal housing that provides high reliability in a wide range of applications. Once plugged in, the ODU metal connectors lock into the receptacle automatically. The components cannot be separated by pulling on the cable. Instead, the connector can easily be separated from the receptacle by pulling on the outer housing. ODU Metal Circular Connectors are available in a wide range of sizes and configurations with three base coding options.
ODU Metal Circular Connectors feature pin-and-groove keying and push-pull locking in a metal housing that provides high reliability in a wide range of applications. Once plugged in, the ODU metal connectors lock into the receptacle automatically. The components cannot be separated by pulling on the cable. Instead, the connector can easily be separated from the receptacle by pulling on the outer housing. ODU Metal Circular Connectors are available in a wide range of sizes and configurations with three base coding options.
Техническая документация
Datasheet GG0L0C-P03QJ00-0000
pdf, 142 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.