EC3SA-24S05N, Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, Wide Input Range, Under Voltage Protection, 18-36VDC Input,
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 7-9 недель
3 420 руб.
от 5 шт. —
3 220 руб.
Добавить в корзину 1 шт.
на сумму 3 420 руб.
Альтернативные предложения1
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
EC3SA 3W DC-DC Converters: The Cincon 3W EC3SA Series DC-DC Converters feature single and dual output voltages of 3.3V DC to ±15V DC. With 1500V DC isolation and regulated 3W isolated outputs, the Cincon EC3SA DC-DC Converters provide continuous short-circuit protection in a SIP-8 package with a remote On/Off control and a 2: 1 input range. Cincon EC3SA 3W DC-DC Converters are also available with under voltage protection.
Технические параметры
Brand: | Cincon |
Cooling Method: | Convection |
Efficiency: | 81% |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 18 V |
Input Voltage: | 18 V to 36 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Isolated |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 600 mA |
Output Power: | 3 W |
Output Voltage-Channel 1: | 5 V |
Package/Case: | SIP-8 |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | EC3SA |
Subcategory: | DC-DC Converter |
Applications | ITE (Commercial) |
Current - Output (Max) | 600mA |
ECCN | EAR99 |
Efficiency | 81% |
Features | Remote On/Off, SCP |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C (With Derating) |
Package | Tube |
Package / Case | 8-SIP Module, 7 Leads |
Power (Watts) | 3W |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.86"" L x 0.36"" W x 0.44"" H (21.8mm x 9.2mm x 1 |
Type | Isolated Module |
Voltage - Input (Max) | 36V |
Voltage - Input (Min) | 18V |
Voltage - Isolation | 1.5kV |
Voltage - Output 1 | 5V |
Вес, г | 4.8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.