0398800404

0398800404
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 10 шт.430 руб.
от 25 шт.385 руб.
от 50 шт.334.73 руб.
Добавить в корзину 1 шт. на сумму 620 руб.
Номенклатурный номер: 8005829030
Бренд: Molex

Описание

Connectors, Interconnects\Terminal Blocks - Wire to Board
4 Position Wire to Board Terminal Block 35В° (145В°) Angle with Board 0.200" (5.08mm) Through Hole

Технические параметры

Base Product Number 039880 ->
Clamp Material - Plating Copper Alloy - Nickel Plated
Color Black
Contact Material - Plating Copper - Tin Plated
Current 17.5A
ECCN EAR99
Housing Material Polyamide (PA), Nylon
HTSUS 8536.69.4040
Mating Orientation 35В° (145В°) Angle with Board
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Operating Temperature -40В°C ~ 105В°C
Package Bulk
Pitch 0.200"" (5.08mm)
Positions Per Level 4
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Screw Material - Plating Copper Alloy - Nickel Plated
Screw Thread M3
Torque - Screw 0.79 Nm (7.0 Lb-In)
Voltage 300V
Wire Gauge 12-30 AWG
Wire Termination Screw - Rising Cage Clamp

Техническая документация

Datasheet
pdf, 259 КБ