PDQE10-Q24-S9-D

PDQE10-Q24-S9-D
Изображения служат только для ознакомления,
см. техническую документацию
185 шт., срок 7-9 недель
4 960 руб.
от 5 шт.4 620 руб.
от 19 шт.4 290 руб.
от 38 шт.3 929.27 руб.
Добавить в корзину 1 шт. на сумму 4 960 руб.
Альтернативные предложения1
Номенклатурный номер: 8005830407
Бренд: CUI Inc

Описание

PDQE10 10W DC-DC Converters

CUI Inc PDQE10 10W DC-DC Converters deliver 10W of continuous output power and are packaged in an encapsulated, industry-standard 1" x 1" footprint. These modules feature a 4: 1 input voltage range and up to 88% efficiency. The series operates in a wide temperature range of -40°C to +85°C. CUI Inc PDQE10 10W DC-DC Converters are available in DIP, chassis-mount, and DIN-rail versions. The PDQE10 series is suitable for convection-cooled equipment and applications, including microcontrollers, datacom, telecom, remote sensor systems, and portable electronics.

Технические параметры

Adjust Type: Fixed
Application: Datacom, Microcontrollers, Portable Electronics
Brand: CUI Inc.
Factory Pack Quantity: Factory Pack Quantity: 19
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 1.5 kV
Manufacturer: CUI Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 1.111 A
Output Power: 10 W
Output Voltage-Channel 1: 9 V
Package / Case: DIP-6
Packaging: Tube
Part # Aliases: 656-30649R
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: PDQE10
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 1088 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.