DC1562B-K
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 490 руб.
Добавить в корзину 1 шт.
на сумму 8 490 руб.
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
LTC6994-1 Delay Line Timing Evaluation Board
Технические параметры
Base Product Number | LTC6994 -> |
ECCN | EAR99 |
Embedded | No |
Function | Delay Line |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | 100ms Falling-Edge Delay |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | 2.25V ~ 5.5V Supply |
Supplied Contents | Board(s) |
Type | Timing |
Utilized IC / Part | LTC6994-1 |
Video File | ADI Sponsors InnovateFPGA Design Contest |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 62.5 kHz to 1 MHz |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 2.25 V, 5.5 V |
Packaging: | Bulk |
Product Category: | Clock и Timer Development Tools |
Product Type: | Clock и Timer Development Tools |
Product: | Demonstration Boards |
Series: | LTC6994 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC6994-1 |
Type: | Clock Oscillators |
Техническая документация
Datasheet
pdf, 390 КБ
Datasheet DC1562B-K
pdf, 747 КБ